VOW135-X017T
WSMD-8, 1MBd coupler, VDE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: VOW135-X017T
Secondary Manufacturer Part#: VOW135-X017T
- RoHS 10 Compliant
- Tariff Charges
The 1 MBd widebody optocouplers consist of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector. An integral Faraday shield provides a high level of noise isolation, required by high power switching applications. Vishay
- External creepage > 10 mm
- Reinforced isolation
- Internal shield for very high input to output noise isolation
- High common mode interference immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50@16mA % | ||
| 5300 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 8SMD | ||
| 8 | ||
| 11.3(Max) x 9 x 3.9 | ||
| Extended Industrial | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |