PDP SEO Portlet

VOS618A-3X001T

SSOP-4 CPLR 100-200% CTR DC INPUT VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOS618A-3X001T
Secondary Manufacturer Part#: VOS618A-3X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOS618A series has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package.

It features a high current transfer ratio

  • High CTR with low input current
  • Low profile package (half pitch)
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage = 3750 VRMS
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
50 mA
80 V
200@1mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SSOP
4
4.4 x 2.6 x 2
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20651
6000+
$0.19847
12000+
$0.19042
24000+
$0.18238
48000+
$0.17902