PDP SEO Portlet

VOS617A-4T

SSOP-4 OPTOCPL 160-320% CTR 5mA, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOS617A-4T
Secondary Manufacturer Part#: VOS617A-4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOS617A series has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package.

It features a high current transfer ratio

  • High CTR with low input current
  • Low profile package (half pitch)
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage = 3750 VRMS
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin
260
50 mA
80 V
320@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SSOP
4
2.6 x 4.4 x 2 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14187
6000+
$0.13972
12000+
$0.139
24000+
$0.13828
48000+
$0.13757