PDP SEO Portlet

VOS615A-2T

SSOP-4 OPTOCPL 63-125% CTR 10mA, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOS615A-2T
Secondary Manufacturer Part#: VOS615A-2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOS615A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input

  • High CTR with low input current
  • Low profile package (half pitch)
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage = 3750 VRMS
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15
6000+
$0.14189
12000+
$0.13816
24000+
$0.13552
48000+
$0.13483