PDP SEO Portlet

VOR1142M4

SOP-4 SSR 1 FORM A 400V -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOR1142M4
Secondary Manufacturer Part#: VOR1142M4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
50 mA
DC
5 V
3750 V
Surface Mount
MSL 1 - Unlimited
0.14 A
MOSFET
DC
400 V
4SOP
Tube
0
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.95541
8000+
$0.94575
16000+
$0.9409
32000+
$0.93605
64000+
$0.9312