VOR1142B4T
DIP-4 SMD SSR 1 FORM A 400V -e3
- RoHS 10 Compliant
- Tariff Charges
VOR1142B4T is a 400V, single channel normally open optically isolated solid-state relay (SPST - 1 form A). Based on hybrid architecture which allows fast switching times with a wide operating ambient temperature range. A high efficient GaAlAs IRED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can switch both DC and AC signals. The application includes general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems, automatic test equipment. Approved by UL, cUL.
- Isolation test voltage of 5300VRMS
- Clean bounce free switching, low power consumption
- Wide temperature range
- 0.25mA typical IRED forward current, switch turn-on (IL = 100mA, t = 10ms)
- 0.15mA typical IRED forward current, switch turn-off (VL = ±350V, IL 1µA)
- 5000Gohm typical off-resistance (IF = 0mA, VL = ±100V)
- 1pF typical capacitance (input to output, VIO = 1V)
- 400V DC or peak AC load voltage ((Tamb = 25°C)
- 140mA continuous DC load current at 25°C, bidirectional
- SMD-4 package, ambient temperature range from -40 to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 0.25 mA | ||
| DC | ||
| Tin | ||
| 260 °C | ||
| 1.5 V | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 140 mA | ||
| MOSFET | ||
| AC|DC | ||
| 400 V | ||
| 4SMD | ||
| 4 | ||
| 5.08 x 6.65 x 3.55 mm | ||
| No | ||
| SMD | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |