VOR1003M4T
Relay SSR 50mA 1.5V DC-IN 5A 30V AC/DC-OUT 4-Pin SOP
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: VOR1003M4T
Secondary Manufacturer Part#: VOR1003M4T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 50 mA | ||
| DC | ||
| 1.5 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 5 A | ||
| MOSFET | ||
| AC|DC | ||
| 30 V | ||
| 4SOP | ||
| 4 | ||
| 4.4 x 4.3 x 2.18 mm | ||
| No | ||
| SOP | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |