PDP SEO Portlet

VOMDA1271T

SOP-4 SSR MOSFET DRIVER AEC -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOMDA1271T
Secondary Manufacturer Part#: VOMDA1271T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VOMDA1271T is an automotive photovoltaic MOSFET driver with integrated fast turn-off. It obtains all the required current to drive its internal circuitry from the infrared emitter on the low voltage, primary side of the isolation barrier. No power supply is needed to provide VCC. It features a turn-off circuit to achieve a fast turn off of the MOSFET. Typical applications are automotive pre-charge relay, powerwall chargers, gate driver for high voltage MOSFETs, BMS, custom solid-state relays.

  • AEC-Q102 qualified
  • Open circuit voltage of 8.5V typical at IF = 10mA
  • Short circuit current at 15µA typical at IF = 10mA
  • Isolation test voltage is 3750VRMS
  • Operating ambient temperature range from -40°C to +125°C
  • SOP-4 package
  • Input power dissipation is 80mW
  • Power derating is -1.3mW/°C ( Tamb 80°C)
  • Pollution degree is 2 according to DIN VDE 0109

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.21622
4000+
$1.19205
8000+
$1.17494
16000+
$1.1583
32000+
$1.125