PDP SEO Portlet

VOM618A-4X001T

SOP-4 CPLR 160-320% CTR 1mA VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOM618A-4X001T
Secondary Manufacturer Part#: VOM618A-4X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 110 °C rated VOM618A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio

  • Operating temperature from - 55 °C to + 110 °C
  • SOP-4 mini-flat package
  • CTR range 40 % to 600 %, IF = 1 mA
  • Isolation test voltage, 3750 VRMS
  • Low saturation voltage
  • Fast switching times
  • Low coupling ca

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17257
6000+
$0.16324
12000+
$0.15895
24000+
$0.15487
48000+
$0.151