VOM618A-3T
SOP-4 CPLR 100-200% CTR 1mA -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: VOM618A-3T
Secondary Manufacturer Part#: VOM618A-3T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29 us | ||
| 1.6 V | ||
| 60 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 100 mA | ||
| 80 V | ||
| 200@1mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| Open Collector | ||
| 4SOP | ||
| 4 | ||
| 4.4 x 3.85 x 2 mm | ||
| 6 V | ||
| SOP | ||
| 6 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |