PDP SEO Portlet

VOM618A-2T

SOP-4 CPLR 63-125% CTR 1mA -e3

Manufacturer:Vishay
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: VOM618A-2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature from - 55 °C to + 110 °C
  • SOP-4 mini-flat package
  • CTR range 40 % to 600 %, IF = 1 mA
  • Isolation test voltage, 3750 VRMS
  • Low saturation voltage
  • Fast switching times
  • Low coupling ca

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.14533
3000+
$0.14533
6000+
$0.14342
12000+
$0.14156
24000+
$0.14079
48000+
$0.14006
SubTotal:
$435.99