PDP SEO Portlet

VOM453T

Manufacturer:Vishay
Avnet Manufacturer Part #: VOM453T
Secondary Manufacturer Part#: VOM453T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
1
-55 to 100 °C
DC
5SOP
5
4.67 x 4.83 x 2.03 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.42112
4000+
$0.41375
8000+
$0.40864
16000+
$0.40121
32000+
$0.3936