VOM3052T
SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Opto-electronics, Optocouplers, Triac Output
Avnet Manufacturer Part #: VOM3052T
- RoHS 10 Compliant
- Tariff Charges
- High static dV/dt > 1.5 kV/µs
- Input sensitivity IFT = 5 mA and 10 mA
- On-state RMS current IT(RMS) = 70 mA
- 600 V peak off-state blocking voltage
- Isolation test voltage 3750 VRMS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |