VOL618A-2T
LSOP-4 CPLR 63-125% CTR IF=1mA -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: VOL618A-2T
Secondary Manufacturer Part#: VOL618A-2T
- RoHS 10 Compliant
- Tariff Charges
The VOL618A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package.
It features a high current transfer ratio, low coupling capac
- Low profile package
- High collector emitter voltage, VCEO = 80 V
- Isolation test voltage, 5000 VRMS
- Isolation voltage VIORM = 1050 Vpeak
- Low coupling capacitance
- High common mode transient immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 125@1mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SOP | ||
| 4 | ||
| 4.1 x 7.5 x 2 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |