PDP SEO Portlet

VOL617A-3X001T

LSOP-4 CPLR 100-200% CTR IF=5mA VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOL617A-3X001T
Secondary Manufacturer Part#: VOL617A-3X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOL617A-3X001T is a 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits. It is suitable for battery-powered equipment, office machines and programmable controllers.

  • Low coupling capacitance
  • High common-mode transient immunity
  • 80V High collector emitter voltage
  • 6V Reverse voltage

Technical Attributes

Find Similar Parts

Description Value
5 us
1.16 V
60 mA
Tin
260 °C
50 mA
80 V
200@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
Transistor
4SOP
4
4.1 x 7.5 x 2 mm mm
6 V
SOP
3.5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16429
6000+
$0.1554
12000+
$0.15132
24000+
$0.1482
48000+
$0.14744