PDP SEO Portlet

VOL617A-2X001T

LSOP-4 CPLR 63-125% CTR IF=5mA VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOL617A-2X001T
Secondary Manufacturer Part#: VOL617A-2X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOL617A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package.

It features a high current transfer ratio, low coupling capac

  • Low profile package
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage, 5000 VRMS
  • Isolation voltage VIORM = 1050 Vpeak
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
80 V
125@5mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SOP
4
4.1 x 7.5 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1771
6000+
$0.1702
12000+
$0.1633
24000+
$0.1564
48000+
$0.15352