VOFD343A-X019T
IGBT/MOSFET Driver, 1 Channel, High Side and Low Side, 15 V to 30 V, 200 ns, 6 Pins, SOIC
Manufacturer:Vishay
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VOFD343A-X019T
Secondary Manufacturer Part#: VOFD343A-X019T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Optically Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 200 ns | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 200 ns | ||
| IGBT, MOSFET | ||
| VOFD343A Series | ||
| 30 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |