PDP SEO Portlet

VOFD341A-X018T

IGBT/MOSFET Driver, 1 Channel, High Side and Low Side, 15 V to 30 V, 200 ns, 6 Pins, SOIC

Manufacturer:Vishay
Avnet Manufacturer Part #: VOFD341A-X018T
Secondary Manufacturer Part#: VOFD341A-X018T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VOFD341A-X018T is a 3A output current IGBT and MOSFET driver. It consists of a AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled device. It is ideally suited for directly driving IGBT with ratings up to 1200V / 100A. For IGBT with higher ratings, it can be used to drive a discrete power stage which drives the IGBT gate. Application includes isolated IGBT / MOSFET gate driver, AC and brushless DC motor drives, induction stove top, industrial inverters, uninterruptible power supplies (UPS).

  • High level supply current is 1.7mA max (IF = 10mA, VCC = 30V, VO = open, Tamb = 25°C)
  • Rail-to-rail output stage
  • Propagation delay time to VO = “low”/“high” is 200ns max (Tamb = 25°C)
  • Common mode transient immunity at high level output (VO = “high”/“low”) is 50kV/µs typ
  • Wide operating range from 15V to 30V
  • Forward voltage is 1.37V typ (IF = 10mA, Tamb = 25°C)
  • Temperature coefficient of forward voltage is -2.0mV/°C max (IF = 10mA, Tamb = 25°C)
  • Input to output capacitance is 0.92pF typ (f = 1MHz, Tamb = 25°C)
  • Pulse width distortion is 10ns typ (Rg = 10 ohm, Cg = 15nF, Tamb = 25°C)
  • SO-6 package, extended temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
Optically Isolated
SOIC
Surface Mount
200 ns
1
6
125 °C
-40 °C
200 ns
IGBT, MOSFET
VOFD341A Series
30 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.59138