PDP SEO Portlet

VOD207T

SOIC-8 OPTOCPL 100-200% CTR, VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOD207T
Secondary Manufacturer Part#: VOD207T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOD207T is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between in

  • Two channel coupler
  • SOIC-8 surface mountable package
  • Standard lead spacing of 0.05"
  • Available only on tape and reel option (conforms to EIA standard 481-2)
  • Isolation test voltage, 4000 VRMS
  • Compatible with d"

Technical Attributes

Find Similar Parts

Description Value
30 mA
50 mA
70 V
200@10mA %
4000 Vrms
Surface Mount
2
-40 to 100 °C
DC
8SOIC
8
5.84 x 3.91 x 3.38 - 0.2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31847
4000+
$0.3125
8000+
$0.30864
16000+
$0.30303
32000+
$0.29412