PDP SEO Portlet

VO618A-3

DIP-4 OPTOCPL 100-200% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO618A-3
Secondary Manufacturer Part#: VO618A-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO618A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler features high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm spacing. Creepage and clearance distances of 8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC. It is suitable for AC adaptors, PLC and game consoles.

  • High reliability
  • Low input current
  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching time
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • End stackable, 0.100" (2.54mm) spacing
  • High common-mode interference immunity
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
80 V
200@1mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4PDIP
4
4.58 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.105
8000+
$0.09692
16000+
$0.09643
32000+
$0.09594
64000+
$0.09545