PDP SEO Portlet

VO617A-3X017T

SMD-4 OPTOCPL 100-200% CTR, VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO617A-3X017T
Secondary Manufacturer Part#: VO617A-3X017T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5300VRMS phototransistor output, high reliability optocoupler. It is suitable for AC adapters, SMPS, PLC, factory automation and game consoles.

  • UL1577, file no. E52744 agency approval
  • cUL tested to CSA 22.2 bulletin 5A agency approval
  • BSI IEC 60950; IEC 60065 agency approval
  • FIMKO EN 60065, EN 60950-1 agency approval
  • DIN EN 60747-5-5 (VDE 0884-5), available with option 1 agency approval

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
80 V
200@5mA %
Surface Mount
1
-55 to 110 °C
DC
4PDIP SMD
4
4.58 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.105
2000+
$0.09932
4000+
$0.09671
8000+
$0.09423
16000+
$0.09188