PDP SEO Portlet

VO615A-1X019T

SMD-4 OPTOCPL 40-80 % CTR, VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO615A-1X019T
Secondary Manufacturer Part#: VO615A-1X019T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO615A consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic dual inline package.

  • Temperature range - 55 °C to + 110 °C
  • Rated impulse voltage (transient overvoltage) VIOTM = 6 kVpeak
  • Isolation test voltage (partial discharge test voltage) Vpd = 1.6 kV
  • Rated isolation voltage (RMS includes DC) VIOWM = 600

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
50 mA
70 V
80@10mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SMD
4
4.58 x 6.5 x 3.5
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12177
2000+
$0.11328
4000+
$0.1127
8000+
$0.11212
16000+
$0.11155