PDP SEO Portlet

VO4258H-X007T

Manufacturer:Vishay
Avnet Manufacturer Part #: VO4258H-X007T
Secondary Manufacturer Part#: VO4258H-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.4 V
5300 Vrms
Surface Mount
1
-55 to 100 °C
AC
800 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.41221
2000+
$1.3875
4000+
$1.37037
8000+
$1.34546
16000+
$1.3248