PDP SEO Portlet

VO4256H-X007T

SMD-6 TRIAC NZC 600V 2mA 5kV/us -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO4256H-X007T
Secondary Manufacturer Part#: VO4256H-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO4256 phototriac consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a DIP-6 package.

High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predrive

  • High static dV/dt 5 kV/µs
  • High input sensitivity 1.6 mA, 2 mA, and 3 mA
  • 400 V and 600 V blocking voltage
  • 300 mA on-state current
  • Isolation test voltage 5300 VRMS

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.4 V
5300 Vrms
Surface Mount
1
-55 to 100 °C
AC
600 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.30144
2000+
$1.25
4000+
$1.2416
8000+
$1.2352
16000+
$1.2288