PDP SEO Portlet

VO4156M-X007T

SMD-6 TRIAC ZC 600V 3mA 5kV/us -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO4156M-X007T
Secondary Manufacturer Part#: VO4156M-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO4156 consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a DIP-6 package. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED

  • High static dV/dt 5 kV/µs
  • High input sensitivity IFT = 1.6 mA, 2 mA, and 3 mA
  • 300 mA on-state current
  • Zero voltage crossing detector
  • 400 V and 600 V blocking voltage
  • Isolation test voltage 5300 VRMS

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.4 V
5300 Vrms
Surface Mount
1
-55 to 100 °C
AC
600 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.406
2000+
$1.31579
4000+
$1.2987
8000+
$1.26582
16000+
$1.25