PDP SEO Portlet

VO3526

Relay SSR 50mA 1.4V DC-IN 1A 600V AC-OUT 10-Pin DIP Tube

Manufacturer:Vishay
Avnet Manufacturer Part #: VO3526
Secondary Manufacturer Part#: VO3526
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO3526 is an optically couple phototriac driving a power triac in a DIP-10 (16) package.

  • Maximum trigger current (IFT): 10 mA
  • Isolation test voltage 5300 VRMS
  • Peak off-state voltage 600 V
  • Load current 1 A
  • dV/dt of 500 V/µs
  • Pure tin leads

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: