PDP SEO Portlet

VO3150A

DIP-8 IGBT MOSFET DRIVER 0.5A -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO3150A
Secondary Manufacturer Part#: VO3150A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO3150A consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of

  • 0.5 A minimum peak output current
  • 25 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
  • ICC = 2.5 mA maximum supply current
  • Under voltage lock-out (UVLO) with hysteresis
  • Wide operating VCC range: 15 V to 32 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.65394
4000+
$0.6425
8000+
$0.63457
16000+
$0.62303
32000+
$0.6144