VO3150A-X007T
SMD-8 IGBT MOSFET DRIVER 0.5A -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: VO3150A-X007T
Secondary Manufacturer Part#: VO3150A-X007T
- RoHS 10 Compliant
- Tariff Charges
The VO3150A consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of
- 0.5 A minimum peak output current
- 25 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
- ICC = 2.5 mA maximum supply current
- Under voltage lock-out (UVLO) with hysteresis
- Wide operating VCC range: 15 V to 32 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin | ||
| 260 | ||
| 25 mA | ||
| 295 mW | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| PDIP SMD | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |