PDP SEO Portlet

VO3120-X019T

SMD-8 IGBT MOSFET DRIVER 2.5A VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO3120-X019T
Secondary Manufacturer Part#: VO3120-X019T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO3120 consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of t

  • 2.5 A minimum peak output current
  • 25 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
  • ICC = 2.5 mA maximum supply current
  • Under voltage lock-out (UVLO) with hysteresis
  • Wide operating VCC range: 15 V to 32 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.74382
2000+
$0.67665
4000+
$0.67318
8000+
$0.66971
16000+
$0.66624