VO3053-X009T
SMD-6 TRIAC NZC 1.5kV/us 5mA -e3
Manufacturer:Vishay
Product Category:
Opto-electronics, Optocouplers, Triac Output
Avnet Manufacturer Part #: VO3053-X009T
- RoHS 10 Compliant
- Tariff Charges
- 1500 V/µs dV/dt minimum 2000 V/µs typical
- 600 V blocking voltage
- 100 mA on-state current
- Low input trigger current
- 6 pin DIP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |