VO2631-X017T
SMD-8 CPLR DUAL 10MBD 5kV/us VDE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: VO2631-X017T
Secondary Manufacturer Part#: VO2631-X017T
- RoHS 10 Compliant
- Tariff Charges
The VO2631 is dual channel 10 MBd optocouplers. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/µs for the VO2631. The use of a 0.1 µF bypass capacitor connected between pin 5 and 8 is recommended.
- Choice of CMR performance of 5 kV/µs
- High speed: 10 MBd typical
- +5 V CMOS compatibility
- Pure tin leads
- Guaranteed AC and DC performance over temperature: -40 °C to +100 °C temperature range
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Low input current capability of 5 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 15 mA | ||
| 60 mW | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| Open Drain | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| PDIP SMD | ||
| 0.007 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |