PDP SEO Portlet

VO2611-X007T

SMD-8 CPLR SNGL 10MBD 15kV/us -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO2611-X007T
Secondary Manufacturer Part#: VO2611-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO2611 is single channel 10 MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. The VO2630, VO2631, and VO4661 are dual channel 10 MBd optocouplers. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/µs for the VO2601 and VO2631 and 15 kV/µs for the VO2611 and VO4661. The use of a 0.1 µF bypass capacitor connected between pin 5 and 8 is recommended.

  • Choice of CMR performance of 15 kV/µs, 5 kV/µs, and 1000 V/µs
  • High speed: 10 MBd typical
  • +5 V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature: -40 °C to +100 °C temperature range
  • Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
  • Low input current capability of 5 mA

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
20 mA
85 mW
Surface Mount
-40 to 100 °C
Open Drain
8PDIP SMD
8
9.91 x 6.81 x 3.81 mm
PDIP SMD
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.83312
2000+
$0.8175
4000+
$0.80741
8000+
$0.79273
16000+
$0.76941