PDP SEO Portlet

VO2223

Manufacturer:Vishay
Avnet Manufacturer Part #: VO2223
Secondary Manufacturer Part#: VO2223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.3 V
5300 Vrms
Through Hole
1
-40 to 85 °C
AC
600 V
7PDIP
7
9.91 x 6.81 x 3.81 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.0716
350+
$1.0147
700+
$1.0001
1400+
$0.9855
2800+
$0.97455