VO0661T
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: VO0661T
Secondary Manufacturer Part#: VO0661T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 15 mA | ||
| 60 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Open Drain | ||
| 8SOIC | ||
| 8 | ||
| 4.88 x 3.91 x 3.18 mm | ||
| SOIC | ||
| 0.007 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |