PDP SEO Portlet

VO0631T

Manufacturer:Vishay
Avnet Manufacturer Part #: VO0631T
Secondary Manufacturer Part#: VO0631T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
15 mA
60 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Drain
8SOIC
8
4.88 x 3.91 x 3.18 mm
SOIC
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.43057
4000+
$1.40375
8000+
$1.38642
16000+
$1.36121
32000+
$1.3536