PDP SEO Portlet

VO0630T

Manufacturer:Vishay
Avnet Manufacturer Part #: VO0630T
Secondary Manufacturer Part#: 27AK0251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
15 mA
60 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Drain
8SOIC
8
4.88 x 3.91 x 3.18 mm
SOIC
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.5
10+
$2.46
25+
$2.31
50+
$2.14
100+
$1.99
250+
$1.87
500+
$1.76