PDP SEO Portlet

VO0601T

SOIC-8 CPL SNGL 10MBd 5kV/us CMR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO0601T
Secondary Manufacturer Part#: 43K9733
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO06xxT family are single and dual channel 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transister output, providing less leakage compared to

  • Choice of CMR performance of 15 kV/µs, 5 kV/µs, and 1 kV/µs
  • High speed: 10 MBd typical
  • + 5 V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature: - 40 °C to + 100 °C temp. range
  • <

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Drain
8SOIC
8
4.88 x 3.91 x 3.18 mm
SOIC
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$2.6
10+
$1.81
25+
$1.69
50+
$1.57
100+
$1.44
250+
$1.37
500+
$1.29