PDP SEO Portlet

VLWTG9900

LED Uni-Color Green 518nm 4-Pin TELUX Tube

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLWTG9900
Secondary Manufacturer Part#: VLWTG9900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLWTG9900 is a clear, non diffused LED for applications where high luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed InGaN technology. The supreme heat dissipation of VLWTG9900 allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and color to achieve the most homogenous light appearance in application.

  • High luminous flux
  • Supreme heat dissipation: RthJP is 90 K/W
  • High operating temperature: Tamb = -40 °C to +100 °C
  • Packed in tubes for automatic insertion
  • Luminous flux and color categorized for each tube
  • Small mechanical tolerances allow precise usage of external reflectors or light guides
  • Compatible with wave solder processes according to CECC 00802
  • ESD-withstand voltage: up to 1 kV according to JESD 22-A114-B
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
3.3x3.3x1.2 mm
260
Through Hole
Top Mount
-40 to 100 °C
4TELUX
518 nm
4
7.62 x 7.62 x 4.05 mm
5 V
TELUX
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491010
Schedule B: 8541491010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $: