PDP SEO Portlet

VLWR9932

TELUX RED 90° 7,62MM SQUARE PACK -e4

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLWR9932
Secondary Manufacturer Part#: VLWR9932
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TELUX series is a clear, non diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed super bright, AllnGaP technology.

The supreme heat di

  • High luminous flux
  • Supreme heat dissipation: RthJP is 90 K/W
  • High operating temperature: Tamb = -40 °C to +110 °C
  • Meets SAE and ECE color requirements for the automobile industry for color red
  • Packed in tubes for au

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$0.26166
4200+
$0.26032
8400+
$0.25899
16800+
$0.25766
33600+
$0.25632