PDP SEO Portlet

VLWR9630

LED Uni-Color Red 624nm 4-Pin Tube

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLWR9630
Secondary Manufacturer Part#: VLWR9630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TELUX is a clear, non diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed with super bright, AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage and color to achieve the most homogenous light appearance in application. SAE and ECE color requirements for automobile application are available for color red.

  • High luminous flux
  • Supreme heat dissipation: RthJP is 90 K/W
  • High operating temperature: Tamb = -40 °C to +110 °C
  • Meets SAE and ECE color requirements for the automobile industry for color red
  • Packed in tubes for automatic insertion
  • Luminous flux, forward voltage, and color categorized for each tube
  • Small mechanical tolerances allow precise usage of external reflectors or lightguides
  • Compatible with wave solder processes according to CECC 00802
  • ESD-withstand voltage: up to 2 kV according to JESD 22-A114-B
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
12.2 lm
Through Hole
-40 to 110 °C
7.62 x 7.62 x 4.05 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $: