VLMY3100-GS18
LED Uni-Color Yellow 585nm 2-Pin PLCC T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMY3100-GS18
Secondary Manufacturer Part#: VLMY3100-GS18
- RoHS 10 Compliant
- Tariff Charges
This device has been designed to meet the increasing demand for surface mounting technology.
The package of the VLM.310. is the PLCC-2.
It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
- SMD LEDs with exceptional brightness
- Luminous intensity categorized
- Compatible with automatic placement equipment
- EIA and ICE standard package
- Compatible with infrared, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
- Available in 8 mm tape
- Low profile package
- Non-diffused lens: excellent for coupling to light pipes and backlighting
- Low power consumption
- Luminous intensity ratio in one packaging unit IVmax./IVmin. = 1.6
- Preconditioning according to JEDEC® level 2a
- AEC-Q101 qualified
- Typical Luminous Intensity: 10mcd
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 2.4x2.4x0.85 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 585 nm | ||
| 2 | ||
| 3 x 2.8 mm | ||
| 15 V | ||
| PLCC | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |