PDP SEO Portlet

VLMY233T2V2-GS08

LED, Yellow, SMD, 20 mA, 2.15 V, 589 nm

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMY233T2V2-GS08
Secondary Manufacturer Part#: VLMY233T2V2-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new MiniLED series has been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application.

  • Utilizing latest advanced AlInGaP technology
  • Available in 8 mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. = 1.6
  • ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDEC level 2a
  • IR reflow soldering
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13376
6000+
$0.13125
12000+
$0.12998
24000+
$0.12931
48000+
$0.12864