PDP SEO Portlet

VLMY1300-GS08

CHIPLED (0603) YELLOW HIGHBRIGHT -e4

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMY1300-GS08
Secondary Manufacturer Part#: 76T8669
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to • smaller products of higher performance • more design in flexibility • enhanced applications

The 0603 LED is an obvious s

  • Yellow color LED
  • Super thin ChipLED with exceptional brightness 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High reliability PCB based
  • Wavelength (465 to 475) nm (blue), typ. 525 nm (true green), typ. 571 nm (yellow green), (584.5

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
-35 to 85 °C
1.6 x 0.8 x 0.8 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491010
Schedule B: 8541491010
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.229
25+
$0.149
50+
$0.13
100+
$0.111
250+
$0.102
500+
$0.093