PDP SEO Portlet

VLMW41S1T1-5K8L-18

SMD-LED WHITE PLCC2-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMW41S1T1-5K8L-18
Secondary Manufacturer Part#: VLMW41S1T1-5K8L-18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has been designed to meet the increasing demand for white SMD LED.

The package of the VLMW41S1T1 is the PLCC-2.

It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled wi

  • High efficient InGaN technology
  • Chromaticity coordinate categorized according to CIE1931 per packing unit
  • Typical color temperature 5500 K
  • EIA and ICE standard package
  • Compatible with reflow, vapor phase and wave so

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
2
3 x 2.8 mm
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.29427
16000+
$0.28875
32000+
$0.28615
64000+
$0.28468
128000+
$0.2832