PDP SEO Portlet

VLMW33U2AA-5K8L-08

LED Uni-Color White 2-Pin PLCC T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMW33U2AA-5K8L-08
Secondary Manufacturer Part#: VLMW33U2AA-5K8L-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has been designed to meet the increasing demand for white SMD LED.

The package of the VLMW33 is the PLCC-2.

It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor.

The TAG phosphor converts the blue emission partially to yellow, which mixes with the remaining blue to give white.

  • Maximum Luminous Intensity: 650mcd
  • High efficient InGaN technology
  • Chromaticity coordinate categorized according to CIE1931 per packing unit
  • Typical color temperature 5500 K
  • ESD-withstand voltage: up to 1 kV according to JESD22-A114-B
  • EIA and ICE standard package
  • Compatible with IR-reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
  • Available in 8 mm tape reel
  • Preconditioning according to JEDEC® level 2a
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5500 K
Matte Tin
2.4x2.4x0.85 mm
260
30 mA
4.2 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
2
3 x 2.8 mm
5 V
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.41062
15000+
$0.40852
30000+
$0.40643
60000+
$0.40434
120000+
$0.40224