PDP SEO Portlet

VLMW1500-GS08

CHIPLED(0402) WHITE ULTRABRIGHT -e4

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMW1500-GS08
Secondary Manufacturer Part#: VLMW1500-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLMW1500-GS08 from Vishay is a super-thin chip LED with exceptional brightness for lighting solution. It is available in EIA 0402 standard package with 1mm x 0.5mm x 0.35mm (L x W x H) dimension. This innovative ChipLED technology opens way to smaller products of higher performance and more design in flexibility. The 0402 LED is an obvious solution for small scale, high brightness products that are expected to work reliable in an arduous environment. It is used in backlight for keypads, audio and video equipment, navigation systems, cellular phone displays, backlighting in office equipment, indoor and outdoor message boards, miniaturized colour effects traffic displays, flat backlight for LCDs, switches and symbols, indicators and backlighting in telephones and fax machines.

  • InGaN/ yellow converter technology, ESD sensitive device
  • Angle of half intensity is ±65°
  • Preconditioning according to JEDECR level 2a
  • Compatible with IR reflow soldering
  • White colour LED
  • Luminous intensity of 180mcd (max) at IF = 5mA
  • Maximum forward voltage of 3.05V at IF=5mA
  • High reliability PCB based

Technical Attributes

Find Similar Parts

Description Value
7000 K
Matte Tin
260
20 mA
3.15 V
Surface Mount
Top Mount
-30 to 80 °C
2Chip LED
2
1 x 0.5 x 0.35 mm
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.09631
18000+
$0.09467
36000+
$0.09419
72000+
$0.0937
144000+
$0.09322