VLMTG1400-GS08
LED, Green, SMD, 0603, 20 mA, 2.85 V, 525 nm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMTG1400-GS08
Secondary Manufacturer Part#: 60AC3942
- RoHS 10 Compliant
- Tariff Charges
High bright 0603 true green Chip LED suitable for use in wearables, backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, miniaturized colour effects, traffic displays and heart rate monitoring.
- Super thin Chip LED with exceptional brightness 1.6mm x 0. 8mm x 0.55mm (L x W x H)
- High reliability PCB based
- InGaN technology
- Viewing angle: extremely wide 146°
- Grouping parameter: luminous intensity, dominant wavelength and forward voltage
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 2a
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |