VLMTG1300-GS08
CHIPLED (0603) TRUEGREEN HIGHBRIGHT -e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMTG1300-GS08
Secondary Manufacturer Part#: 76T8667
- RoHS 10 Compliant
- Tariff Charges
The VLMTG1300-GS08 is a true green Chip LED. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. It is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- High reliability PCB based
- AllnGaP and InGaN technology
- Compatible to IR reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| True Green | ||
| 525 nm | ||
| 450 mcd | ||
| Matte Tin | ||
| InGaN | ||
| 260 °C | ||
| 76 mW | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -20 to 80 °C | ||
| 1.6 x 0.8 x 0.8 mm mm | ||
| 5 V | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |