PDP SEO Portlet

VLMS33S1U1-GS08

LED, Red, SMD, PLCC-2, 30 mA, 2 V, 638 nm

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMS33S1U1-GS08
Secondary Manufacturer Part#: VLMS33S1U1-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is an advanced modification of the Vishay VLM.33 series. It is designed to incorporate larger chips, therefore, capable of withstanding a 50 mA drive current.

 

Package is PLCC-2.

It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

  • Utilizing (AS) AlInGaP technology
  • Available in 8 mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. = 1.6
  • Thermal resistance R = 400 K/W
  • ESD-withstand voltage: up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDECĀ® level 2a
  • Compatible with reflow, vapor phase, and wave solder processes according to CECC 00802 and J-STD-020
  • AEC-Q101 qualified
  • Color: Super Red
  • Maximum Luminous Intensity: 560mcd

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.11108
15000+
$0.109
30000+
$0.10765
60000+
$0.10625
120000+
$0.1057