VLMS333T2V2-GS08
LED, Red, SMD, PLCC-2, 20 mA, 2 V, 630 nm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMS333T2V2-GS08
Secondary Manufacturer Part#: VLMS333T2V2-GS08
- RoHS 10 Compliant
- Tariff Charges
Power SMD LED PLCC-2 suitable for use in traffic signals and signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising applications.
- Utilizing latest advanced AlInGaP on Si technology
- Up to 2KV ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- Compatible with reflow, vapour phase, wave solder processes according to CECC 00802 and J-STD-020
- Thermal resistance R = 400K/W
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.4x2.4x0.85 mm | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 639 nm | ||
| 2 | ||
| 3 x 2.8 mm | ||
| 5 V | ||
| PLCC | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |